G2E140-AI28-01
ebm-papstAC Blower Centrifugal, Ball Bearing, Voltage: 230V, Flow rate: 282.52CFM, Noise: 72dB
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
G2E140-AI28-01
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
130 x 226 x 247 mm
Voltage Rating:
230 V
Power Rating:
205 W
Maximum Airflow:
282CFM
Noise Level:
72 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-10 to 70 °C
A centrifugal blower with dimensions as 130 mm(Length)x247 mm(Width)x247 mm(Height),Supply Voltage: 230VAC, Rated power : 205W, a flow rate of 282.5 CFM, Noise level: 72 dbA, and having a ball bearing.
Search Keywords:
G2E140AI2801
IN STOCK:
86
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$335.31
$335.310
3
$330.28
$990.840
5
$325.33
$1,626.650
10
+
$320.45
$3,204.500
Product Guides