Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
G3G225-AD29-71
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
318 x 371 x 208 mm
Voltage Rating:
200 to 277 V
Power Rating:
545 W
Maximum Airflow:
988CFM
Noise Level:
78.2 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Analog/PWM Speed Control, Tachometer Output
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 45 °C
Life Cycle:
Discontinued & Replaced
AC Blower Centrifugal Ball Bearing 200V to 277V 988.8CFM 78.2dB
Search Keywords:
G3G225AD2971
This product is not in stock and cannot be back-ordered
Product Guides