G4E180-AB01-01
ebm-papstAC Blower Centrifugal Ball Bearing 230V 350.2CFM 65dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
G4E180-AB01-01
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
281 x 261 x 125 mm
Voltage Rating:
230 V
Power Rating:
145 W
Maximum Airflow:
350 CFM
Noise Level:
65 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-10 to 50 °C
The EBM-PAPST part G4E180-AB01-01 is a high-quality AC blower that combines powerful performance with quiet operation. This centrifugal blower features a ball bearing design and runs on 230V power, providing reliable and consistent airflow. With a capacity of 350.2 cubic feet per minute (CFM), this blower is capable of efficiently cooling and ventilating various devices and equipment. Despite its impressive performance, the G4E180-AB01-01 operates at a low noise level of 65dB, ensuring a comfortable and peaceful environment. Whether used in industrial settings or other applications, this EBM-PAPST blower is an excellent choice for those seeking reliable and quiet cooling solutions.
Search Keywords:
G4E180AB0101
IN STOCK:
0
On Order:
3
can ship 2/21/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$497.20
$497.200
3
$472.57
$1,417.710
5
$466.57
$2,332.850
10
+
$457.63
$4,576.300
Product Guides