Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
G4E180-AB01-15
RoHS:
Yes
HTS:
8414596060
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Blower
Dimension:
281 x 261 x 125 mm
Voltage Rating:
230 V
Power Rating:
145 W
Maximum Airflow:
350 CFM
Noise Level:
65 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-10 to 50 °C
Life Cycle:
Discontinued & Replaced
AC Blower Centrifugal Ball Bearing 230V 350.2CFM 65dB
Search Keywords:
G4E180AB0115
This product is not in stock and cannot be back-ordered
Product Guides