Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
K1G200-AA73-02
RoHS:
Yes
COO:
RO
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
236mm dia x 78.5 mm
Voltage Rating:
230 V
Power Rating:
35 W
Maximum Airflow:
340CFM
Special Features:
2 speed
Termination:
Connector
Housing Material:
Plastic
Operating Temperature:
-30 to 50 °C
Fan - Axial - 250mm - w/Mtg Bezel - 230Vac 50/60Hz - 2 Speed - 340/250 CFM
Search Keywords:
K1G200AA7302
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
32
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$196.95
$196.950
3
$193.87
$581.610
5
$190.97
$954.850
10
$186.10
$1,861.000
25
+
$172.80
$4,320.000