Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
K3G097-AK32-70
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Blower
Dimension:
351 x 140 x 171 mm
Voltage Rating:
26 V
Power Rating:
377 W
Maximum Airflow:
1216CFM
Noise Level:
69 dB
Special Features:
Analog/PWM Speed Control
Termination:
Connector
Housing Material:
Plastic
Operating Temperature:
-25 to 70 °C
Life Cycle:
Discontinued & Replaced
Ec Centrifugal Blower |Ebm-Papst K3G097-AK32-70
Search Keywords:
K3G097AK3270
This product is not in stock and cannot be back-ordered
Product Guides