help desk software
DATA SHEET

K3G097-AK34-43

ebm-papst

DC Centrifugal Ball Bearing Blower - 352 x 140 x 171 mm - 26V - 16V to 32V - 1216CFM - 3652RPM. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
K3G097-AK34-43
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Blower
Dimension:
352 x 140 x 171 mm
Voltage Rating:
26 V
Power Rating:
370 W
Maximum Airflow:
1216CFM
Noise Level:
69 dB
PWM Control Signal:
Yes
Special Features:
Analog/PWM Speed Control
Termination:
Connector
Housing Material:
Plastic
Operating Temperature:
-25 to 70 °C
Life Cycle:
Discontinued & Replaced
The K3G097-AK34-43 is double DC centrifugal ball bearing blower. This DC blower featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. On this DC blower scroll housing and impeller are made of plastic in black color.
Search Keywords:
K3G097AK3443
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
K3G097-AP46-01
K3G097-AP46-01
VIEW PRODUCT
Tools/3D Models