Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ210
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Fan Hardware
Family:
LZ210
Operating Temperature:
N/A
Dimension:
N/A
Screw Clip for 4000/9000/5100/5200/5600/5900/7000 Series, for Mounting Fans with Threaded Pin 6-32 UNC or 3.5 DIN7970
Search Keywords:
LZ210
IN STOCK:
152
Ships today, if you order in
Manufacturer Stock:
140
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
10
$1.466
$14.660
100
$1.177
$117.700
250
$1.088
$272.000
500
$0.985
$492.500
1,000
$0.974
$974.000
2,500
$0.963
$2,407.500
5,000
$0.953
$4,765.000
7,500
+
$0.944
$7,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
19071-0237
Ring Tongue Terminal 4AWG 46.7mm 17.3mm Tin InsulKrimp™ Bag
320563
Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.
016511114
Ground Terminal Block Connector - M 35/16.P Series - 16mm Wide - Elect. Connected to Rail ...
51863
TERM, R, PIDG, 22-16/22-18, #6(M3.5)
011512407
Terminal Block Connector M35/16 TERM. BLOCK - ENCLOSED Entrelec