LZ23
ebm-papstFan Accessories Metal Finger Guard for 92mm Size Fans or Series 3300/3300V/3400/3400N/3400NV/3000/3600/3900 - 6-Ring.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ23
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
92 mm
Family:
LZ 23
Operating Temperature:
N/A
Dimension:
89.8 x 89.8 x 5 mm
The LZ23 is a Fan Finger Guard Grille for use with ebm-papst axial fans. Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
Search Keywords:
LZ23
IN STOCK:
978
Ships today, if you order in
Manufacturer Stock:
2,666
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
5
$6.26
$31.300
25
$4.66
$116.500
100
$4.35
$435.000
250
$4.21
$1,052.500
500
$3.89
$1,945.000
1,000
$3.83
$3,830.000
2,500
$3.78
$9,450.000
5,000
+
$3.72
$18,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1658649-1
KIT,HDP-20,OVRMLD,RCPT,SIZE 3,
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
DM5374582
Connector Accessories Guide Pin
585-1225F
585 LED Bulb Non-Polarized T 1-3/4 Midget Flange Red 28V
559-3501-007F
559 LED PMI 0.250" Red/Green, Non-Tintd, Diff, 2.1/2.3 VDC, 14" Wire Leads, 24 AWG, Ext Re...