Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ24
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
150 mm
Family:
7000
Operating Temperature:
N/A
Dimension:
154.43mm x 6.4mm x 162.05mm
The LZ24 is a Fan Finger Guard Grille for use with F/150mm ebm-papst axial fans with frame size of 150 mm and fixing centres of 162.1 mm.
Search Keywords:
LZ24
IN STOCK:
4,062
Can Ship immediately
Manufacturer Stock:
7,902
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$5.24
$26.200
25
$4.49
$112.250
50
$4.40
$220.000
100
$4.25
$425.000
250
$4.19
$1,047.500
500
$4.13
$2,065.000
1,000
$4.07
$4,070.000
2,500
+
$4.01
$10,025.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
W2S130-AA03-44
AC Ball Bearing Tubeaxial Fan - 150x55mm Round - 230VAC, 223.6CFM - 38W - 3250RPM - 53dBA.
6314N/2HHP
DC Tubeaxial Fan - 172x51mm dia. - 24VDC - 318CFM - 4000RPM - 30 W - Speed Signal - Open C...
EHBNC2B
RF / Coaxial Adapter - BNC - Jack - BNC - Jack - Straight Adapter - 75 ohm.
381A301-71/42-0
Heat Shrink Boot - 2:1 (Y) Type - 0.780" (19.81mm) / 0.260" (6.60mm) Large Dia - 0.520" (1...
MA2506H05C-RSR
Fan Axial 25 X 25 X 6.1 Mm 0.98 X 0.98 X 0.24 Inch