help desk software
DATA SHEET

LZ29-1

ebm-papst

Thrml Mgmt Access Finger Guard Steel Wire

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ29-1
RoHS:
Yes
HTS:
8414901080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
32 mm
Family:
400
Operating Temperature:
N/A
Dimension:
29 x 29 x 4.8 mm
The LZ29-1 is a Fan Finger Guard for 400-series fans, 40mm frame size and 32 mm fixing centres. It is made of plated steel, rust-resistant steel wire.
Search Keywords:
LZ291
IN STOCK: 1,627
Ships today, if you order in
Manufacturer Stock:
272   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
17 Weeks can ship 3/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.94
$29.700
50
$4.71
$235.500
100
$3.93
$393.000
250
$3.87
$967.500
500
$3.58
$1,790.000
1,000
$3.53
$3,530.000
2,500
$3.47
$8,675.000
5,000 +
$3.42
$17,100.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models