help desk software
DATA SHEET

LZ30-5

ebm-papst

Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ30-5
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
120 mm
Family:
LZ30-5
Operating Temperature:
N/A
Dimension:
119 x 119 x 6.5 mm
LZ30-5 is finger guard black plastic. This guard grille is in accordance with EN 294.
Search Keywords:
LZ305
IN STOCK: 628
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.00
$25.000
25
$3.66
$91.500
50
$3.60
$180.000
100
$3.55
$355.000
250
$3.50
$875.000
500
$3.44
$1,720.000
1,000
$3.39
$3,390.000
2,500 +
$3.34
$8,350.000
Tools/3D Models