Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ30-9
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
120 mm
Family:
LZ30-9
Operating Temperature:
N/A
Dimension:
119 x 119 x 4.7 mm
Thrml Mgmt Access Finger Guard Metal
Search Keywords:
LZ309
IN STOCK:
167
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$9.80
$49.000
25
$6.48
$162.000
100
$5.07
$507.000
250
$4.96
$1,240.000
500
$4.82
$2,410.000
1,000
$4.41
$4,410.000
2,500
$4.34
$10,850.000
5,000
+
$4.28
$21,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OK2425
Carbon Film Resistor - Axial - Through Hole - 2.4K ohm (+/-) 5% - 1/4W - 250V Max - -450 ...
4312NN
DC Fan Ball Bearing 12V 4W 3000RPM 97.7CFM 43dB Flange Mount
EM14A0D-C24-L032N
Optical Encoder Rotary - Incremental - 14.76 x 14.25 x 29.08 mm - 32PPR Resolution - 5.25 ...
614NGM
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 20.6CFM 28dB (60 X 60 X 25.4mm) Middle S...
D1D80
Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 0-100 VD...