Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ32-2
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
80 mm
Family:
LZ32-2
Operating Temperature:
N/A
Dimension:
80 x 80 x 7 mm
Thrml Mgmt Access Finger Guard Black Plastic
Search Keywords:
LZ322
IN STOCK:
526
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
5
$3.50
$17.500
50
$3.09
$154.500
100
$3.05
$305.000
250
$3.00
$750.000
500
$2.96
$1,480.000
1,000
$2.91
$2,910.000
2,500
$2.87
$7,175.000
5,000
+
$2.82
$14,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AFP0581
A490-367460-10
Spring Kits for Solenoids - Kit Contents: 5 Springs - 1 Fastener - Use with Model TP12X13.
GT5Y-2SN1A100
Time Delay Relay DPDT 5A 100V to 120VAC Plug-In
176FL2-283
Precision Potentiometer - Aerospace Rotary - Pots Custom Iqg.
LSA4L-1B
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Conduit 10A 24VDC Rotary Screw M...