help desk software
DATA SHEET

LZ33-2

ebm-papst

Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Barbed Inserts.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ33-2
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
127 mm
Dimension:
127 x 127 x 6.5 mm
The LZ33-1 is plastic finger guard for 5200/5900 Series.
Search Keywords:
LZ332
IN STOCK: 0
Manufacturer Stock:
19   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
17 Weeks can ship 3/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.85
$44.250
25
$7.19
$179.750
50
$6.72
$336.000
100
$6.42
$642.000
250
$5.21
$1,302.500
500
$4.66
$2,330.000
1,000
$4.53
$4,530.000
2,500 +
$4.42
$11,050.000
Tools/3D Models