help desk software
DATA SHEET

LZ35

ebm-papst

Thrml Mgmt Access Finger Guard Steel Wire

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ35
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
120 mm
Family:
LZ35
Operating Temperature:
N/A
Dimension:
120.1 x 120.1 x 6 mm
Thrml Mgmt Access Finger Guard Steel Wire
Search Keywords:
LZ35
IN STOCK: 182
Ships today, if you order in
Manufacturer Stock:
1,011   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
17 Weeks can ship 3/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.75
$33.750
25
$5.87
$146.750
50
$5.61
$280.500
100
$5.51
$551.000
250
$5.43
$1,357.500
500
$5.35
$2,675.000
1,000
$5.27
$5,270.000
2,500 +
$5.19
$12,975.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models