Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ36
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
150 mm
Family:
LZ36
Operating Temperature:
N/A
Dimension:
162 x 162 x 6 mm
The EBM-PAPST part LZ36 is an essential component for effective thermal management in various applications. This part features a durable steel wire construction and is designed to provide reliable and efficient ventilation. It also comes equipped with a finger guard, ensuring safety during operation. With its compact size and high-performance capabilities, the LZ36 is an ideal choice for achieving optimal thermal management in your system.
Search Keywords:
LZ36
IN STOCK:
495
Can Ship immediately
Manufacturer Stock:
2,100
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
5
$7.66
$38.300
25
$6.07
$151.750
50
$5.97
$298.500
100
$5.88
$588.000
250
$5.40
$1,350.000
500
$4.95
$2,475.000
1,000
+
$4.87
$4,870.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1054426-1
2082 5133 02
10-89-7161
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
64320-1319
Conn Housing F 48 POS 2.54mm Crimp ST Cable Mount Automotive Carton
39-01-2205
Conn Housing F 20 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
1718329-1
ADAPTER FOR TAB HSG 39 POS,62P