Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ370
RoHS:
Yes
HTS:
8414901080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Fan Hardware
Material:
N/A
Color:
N/A
Fits Fan Size:
80 mm
Family:
LZ370
Operating Temperature:
N/A
Dimension:
N/A
The EBM-PAPST LZ370 Temperature Sensor is specifically designed for use with the VARIOFAN series, offering reliable and precise temperature monitoring. This high-quality sensor ensures optimal performance and efficiency, allowing for accurate temperature regulation in various applications. With its durable construction and compatibility with the VARIOFAN series, the LZ370 Temperature Sensor provides an essential component for maintaining optimal system operation and maintaining a safe working environment.
Search Keywords:
LZ370
IN STOCK:
256
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$3.38
$16.900
50
$2.69
$134.500
100
$2.42
$242.000
250
$2.35
$587.500
500
$2.19
$1,095.000
1,000
$2.16
$2,160.000
2,500
$2.13
$5,325.000
5,000
+
$2.10
$10,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RJ2S-CL-A120
Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...
SS495A2-SP
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear ...
SS-01GLPT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Quick Con...
VF-S250-12A
AC/DC Power Supply - 1 Output - 12V@20.83 A - 250W
41-10-LF-M
Gold Chem Film Wedge Lok PCB Retainer - 5 Inch Length - 5.71mm Expansion - Aluminum Alloy.