Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ38
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
150 mm
Family:
LZ38
Operating Temperature:
N/A
Dimension:
162 x 162 x 6 mm
The EBM-PAPST LZ38 is a specially designed thermal management accessory that provides efficient cooling for electronic components. It features a unique finger guard design made of durable steel wire, ensuring maximum protection against accidental damage while allowing for optimal airflow. This compact and convenient part is ideal for various applications where temperature control is crucial, providing reliable thermal management and ensuring the longevity of electronic devices.
Search Keywords:
LZ38
IN STOCK:
939
Ships today, if you order in
Manufacturer Stock:
1,071
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
5
$8.60
$43.000
25
$6.99
$174.750
50
$6.63
$331.500
100
$6.53
$653.000
250
$6.43
$1,607.500
500
$6.33
$3,165.000
1,000
+
$6.24
$6,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2-1761608-9
IDC LOW PRO HDR 26P VERT SHT LAT BLUE
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
1658646-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
1658644-1
D Sub Connector Housing - 15 Positions - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Me...