help desk software
DATA SHEET

LZ39

ebm-papst

Thrml Mgmt Access Finger Guard 172mm Steel

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ39
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
180 mm
Family:
LZ39
Operating Temperature:
N/A
Dimension:
185 x 185 x 6 mm
Thrml Mgmt Access Finger Guard 172mm Steel
Search Keywords:
LZ39
IN STOCK: 26
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$8.052
$8.052
5
$7.320
$36.600
25
$6.210
$155.250
50
$5.650
$282.500
100
$5.410
$541.000
250
$4.360
$1,090.000
500
$3.930
$1,965.000
1,000
$3.830
$3,830.000
2,500 +
$3.740
$9,350.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models