LZ60
ebm-papstFan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
LZ60
RoHS:
Yes
HTS:
8414901080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Fan Screen
Material:
Aluminum
Color:
Black
Family:
LZ60
Operating Temperature:
N/A
Dimension:
N/A
The EBM-PAPST LZ60 is a high-quality fan accessory designed specifically for the 4000/9000 Series. This stainless steel wire mesh filter is the perfect solution to keep your fan clean and free from dust, debris, and other particles. With its durable construction, it ensures a reliable and efficient performance while extending the lifespan of your fan. Easy to install and maintain, this filter provides optimal airflow while keeping your system running smoothly. Invest in the EBM-PAPST LZ60 for superior fan protection and enjoy a cleaner and healthier environment.
Search Keywords:
LZ60
IN STOCK:
775
Ships today, if you order in
Manufacturer Stock:
1,926
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
5
$8.86
$44.300
25
$7.49
$187.250
50
$7.25
$362.500
100
$6.82
$682.000
250
$6.38
$1,595.000
500
$6.28
$3,140.000
1,000
+
$6.19
$6,190.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
7-215464-6
Header - Male Pin - 6 Positions - 2 Rows - 0.100" (2.54mm) Pitch - 1.5A - 230V - Press-Fit...
DX1119/GN
LED Green 2-pin
770041-1
12P UMNL II PLUG-FRONT 94VO
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
9601-12B
Cable Assembly Cord 0.305m 18AWG 2 POS Power RCP