help desk software
DATA SHEET

M4Q045-CF01-01

ebm-papst

AC Motors Shaded Pole Motor Square Body 230V 0.36A 16W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
M4Q045-CF01-01
RoHS:
Yes
HTS:
8501104020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Configuration:
Motor Only
Body Diameter:
N/R
Bearing Type:
Sleeve
Life Cycle:
Discontinued
AC Motors Shaded Pole Motor Square Body 230V 0.36A 16W 50Hz/60Hz 1550r/min 4Pole 1Shaft Flange Mount/Through Hole
Search Keywords:
M4Q045CF0101
  This product is discontinued, but still in stock
IN STOCK: 35
Ships today, if you order in
Manufacturer Stock:
247   can ship 12/9/24
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.86
$55.860
5
$53.42
$267.100
10
$50.92
$509.200
25
$50.20
$1,255.000
50
$46.01
$2,300.500
100
$44.80
$4,480.000
250 +
$44.35
$11,087.500
Tools/3D Models