help desk software
DATA SHEET

PG1W-012-060-08

ebm-papst

FANSINK 12V 70x84x60.2mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
PG1W-012-060-08
RoHS:
Yes
HTS:
8414596090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
DC Fan
Dimension:
70 x 84 x 60 mm
Voltage Rating:
12 V
Power Rating:
0.18 W
Maximum Airflow:
N/A
Noise Level:
7 dB
Special Features:
CoB LED cooling
Termination:
N/A
Housing Material:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
FANSINK 12V 70x84x60.2mm
Search Keywords:
PG1W01206008
  This product is discontinued, but still in stock
IN STOCK: 24
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$180.75
$180.750
25
$66.15
$1,653.750
50
$65.61
$3,280.500
100
$62.33
$6,233.000
150
$58.78
$8,817.000
500 +
$55.36
$27,680.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models