Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
PG1W-012-119-12
RoHS:
Yes
HTS:
8414596090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Fan
Dimension:
129mm dia x 61 mm
Voltage Rating:
12 V
Power Rating:
0.7 W
Maximum Airflow:
N/A
Noise Level:
16 dB
Special Features:
CREE LMH2 LED cooling
Termination:
N/A
Housing Material:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
FANSINK 12V Ф130x61mm
Search Keywords:
PG1W01211912
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$129.59
$129.590
25
$99.60
$2,490.000
50
$98.79
$4,939.500
100
$93.83
$9,383.000
150
$88.37
$13,255.500
500
+
$83.31
$41,655.000
Please Note:
Item may be subject to tariff fee if shipping within the United States