PMFA120T
ebm-papstAccessory - Filter Assembly (Guard + Mesh + Filter Pad) for 4000 Series - 119x119mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
PMFA120T
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fan Filter Assembly
Material:
N/A
Color:
N/A
Fits Fan Size:
119 mm
Family:
PMFA
Operating Temperature:
N/A
Dimension:
126mm x 13.5mm x 126 mm
Accessory - Filter Assembly (Guard + Mesh + Filter Pad) for 4000 Series - 119x119mm
Search Keywords:
PMFA120T
IN STOCK:
97
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$11.13
$55.650
25
$8.06
$201.500
50
$7.80
$390.000
100
$7.60
$760.000
250
$7.49
$1,872.500
500
$7.37
$3,685.000
1,000
+
$7.26
$7,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
F2211/4-BL103
FIT-221 1/4" - Blue - 25x4ft/Pkg
AB410
Conn D-Sub Gender Changer M/M 9/9 POS ST 1/1 Port
SC-2ANK001F
Cable Assembly USB 0.304m USB 2.0 Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 24AWG/28AWG
OP800A
Phototransistor - 30 V - 50 mA Ic - 100 nA Id - 890nm Wavelength - 250 mW - Top View - TO-...