help desk software
DATA SHEET

Q2G030-EA21-01

ebm-papst

DC Blower Ball Bearing 12V 6.2W 44CFM 49dB Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
Q2G030-EA21-01
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Blower
Dimension:
201 x 50 x 47.5 mm
Voltage Rating:
12 V
Power Rating:
6.2 W
Maximum Airflow:
44 CFM
Noise Level:
49 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
0 to 60 °C
Life Cycle:
Discontinued & Replaced
DC Blower Ball Bearing 12V 6.2W 44CFM 49dB Flange Mount
Search Keywords:
Q2G030EA2101
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
QG030-148/12
QG030-148/12
VIEW PRODUCT
Tools/3D Models