Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
Q2G030-GC01-01
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Blower
Dimension:
258 x 50 x 47.5 mm
Voltage Rating:
12 V
Power Rating:
8 W
Maximum Airflow:
59 CFM
Noise Level:
51 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
0 to 60 °C
Life Cycle:
Discontinued & Replaced
DC Blower Ball Bearing 12V 8W 59CFM 51dB Flange Mount
Search Keywords:
Q2G030GC0101
This product is not in stock and cannot be back-ordered
Product Guides