Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R1G133-AB17-02
RoHS:
Yes
HTS:
8414596090
Supplier Standard Pack
1
Category:
DC Motorized Impeller
Dimension:
133mm dia x 91 mm
Voltage Rating:
24 V
Power Rating:
28 W
Maximum Airflow:
N/A
Noise Level:
N/A
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued & Replaced
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V
Search Keywords:
R1G133AB1702
This product is not in stock and cannot be back-ordered
Product Guides