Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R1G190-AB25-02
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Motorized Impeller
Dimension:
190mm dia x 69 mm
Voltage Rating:
48 V
Power Rating:
51 W
Maximum Airflow:
365 CFM
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 40 °C
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 365CFM
Search Keywords:
R1G190AB2502
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$254.09
$254.090
3
$227.49
$682.470
5
$220.54
$1,102.700
10
$218.34
$2,183.400
25
+
$216.15
$5,403.750
Product Guides