R1G220-AB35-52
ebm-papstDC Motorized Impeller Centrifugal Ball Bearing - 24V - 16V to 28V - 221mm dia x 71 mm - 76dB - 620.9CFM - 3150RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R1G220-AB35-52
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Motorized Impeller
Dimension:
221mm dia x 71 mm
Voltage Rating:
24 V
Power Rating:
106 W
Maximum Airflow:
N/A
Noise Level:
76 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 60 °C
The R1G220-AB35-52 is a 24VDC 11-blade Motorized Impeller/EC Centrifugal Fan with a ball bearing and fiberglass-reinforced plastic PA 6.6 impeller. This R1G220 series impeller comes with reverse polarity and locked-rotor protected motor, black coated rotor and the direction of rotation is clockwise seen on rotor. This backward curved single inlet impeller features S1 mode of operation and variable cable exit.
Search Keywords:
R1G220AB3552
IN STOCK:
197
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$259.38
$259.380
3
$255.49
$766.470
5
$251.66
$1,258.300
10
$240.26
$2,402.600
25
+
$219.40
$5,485.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3126E12-10P
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
M13
Magnet M13 in Sealed Panel Screw Mount Housing L23mmxW13.9mmxH5.9mm
4870G
Thermal Interface Products Mounting Kit with Thermalfilm for DO-5
40-12-LF
PCB Retainer - Aluminum Alloy - Gold Chem Film - Wedge Lok - 6 Inch Length.
42-6-LF
426-LF Solder Wick, No-Clean, Lead Free, 0.100"x5 ft, Size #4, Blue Label