R1G250-AQ21-52
ebm-papstDC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 671CFM 73dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R1G250-AQ21-52
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
DC Motorized Impeller
Dimension:
250mm dia x 89 mm
Voltage Rating:
24 V
Power Rating:
93 W
Maximum Airflow:
671 CFM
Noise Level:
73 dB
Special Features:
N/A
Termination:
N/A
Housing Material:
N/A
Operating Temperature:
0 to 60 °C
The EBM-PAPST R1G250-AQ21-52 is a powerful DC motorized impeller with a centrifugal fan design. This reliable and efficient fan features ball bearings for long-lasting performance. With a voltage range of 16V to 28V, it is highly versatile and can operate in a variety of applications. This particular model has a maximum airflow of 671 cubic feet per minute (CFM) and produces a noise level of 73 decibels (dB). It is an ideal choice for cooling and ventilation systems where high airflow and low noise are essential.
Search Keywords:
R1G250AQ2152
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$366.59
$366.590
3
$355.23
$1,065.690
5
$344.39
$1,721.950
10
$339.22
$3,392.200
15
+
$334.13
$5,011.950
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RH3V2-UDC24V
Power Relay 24VDC 10A 3PDT(27.5x31x35.6)mm THT
RH2V2-UAC220-240V
Power Relay 220/240VAC 10A DPDT(27.5x21x35.6)mm Socket
7012L8DN
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec On Delay -
1-640509-0
4 Position Rectangular Housing Connector Receptacle Red 0.165" (4.20mm)
1-640519-0
04P MR II PLUG HSG