R1G310-AD17-11
ebm-papstDC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 52V 1236CFM 67dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R1G310-AD17-11
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Category:
DC Motorized Impeller
Dimension:
318mm dia x 120 mm
Voltage Rating:
48 V
Power Rating:
120 W
Maximum Airflow:
1236 CFM
Noise Level:
67 dB
Special Features:
N/A
Termination:
N/A
Housing Material:
N/A
Operating Temperature:
-25 to 40 °C
Life Cycle:
Discontinued
The EBM-PAPST R1G310-AD17-11 is a high-performance DC Motorized Impeller with centrifugal ball bearing technology. Designed to be used in various applications, this unit operates within a voltage range of 36V to 52V, making it a versatile choice for different power systems. With a maximum airflow rating of 1236CFM, this impeller ensures optimal cooling and airflow in your desired environment. Additionally, its quiet operation with a noise level of 67dB guarantees a comfortable and peaceful working space. The EBM-PAPST R1G310-AD17-11 is a reliable and efficient solution for your ventilation needs.
Search Keywords:
R1G310AD1711
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
151
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$811.38
$811.380
3
$794.48
$2,383.440
5
$790.51
$3,952.550
10
+
$786.55
$7,865.500
Product Guides