help desk software
DATA SHEET

R1G310-AD33-52

ebm-papst

DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 1124CFM 64dB

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R1G310-AD33-52
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
DC Motorized Impeller
Dimension:
318mm dia x 120 mm
Voltage Rating:
48 V
Power Rating:
90 W
Maximum Airflow:
1124 CFM
Noise Level:
64 dB
Special Features:
N/A
Termination:
N/A
Housing Material:
N/A
Operating Temperature:
0 to 45 °C
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 1124CFM 64dB
Search Keywords:
R1G310AD3352
IN STOCK: 0
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$552.89
$552.890
3
$537.74
$1,613.220
5
$529.67
$2,648.350
10 +
$521.73
$5,217.300
Tools/3D Models