help desk software
DATA SHEET

R2E146-AW07-05

ebm-papst

AC Motorized Impeller Centrifugal Ball Bearing 230V

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E146-AW07-05
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
170mm dia x 74 mm
Voltage Rating:
230 V
Power Rating:
155 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 45 °C
AC Motorized Impeller Centrifugal Ball Bearing 230V
Search Keywords:
R2E146AW0705
IN STOCK: 0
On Order:
5   can ship 12/6/24 
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$178.36
$178.360
3
$175.68
$527.040
5
$173.05
$865.250
10
$170.45
$1,704.500
25 +
$166.47
$4,161.750
Tools/3D Models