R2E180-AT06-15
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing 230V 180 X 97mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E180-AT06-15
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
97 x 180mm
Voltage Rating:
230 V
Power Rating:
100,145,138 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Fiber Glass Reinforced Plastic
Operating Temperature:
60(Max) °C
The EBM-PAPST R2E180-AT06-15 is a high-quality AC motorized impeller that is designed for efficient performance and reliable operation. This centrifugal ball bearing unit offers a compact and powerful solution for various applications.With a voltage rating of 230V, this impeller is capable of delivering a reliable airflow of up to 180 x 97mm, making it suitable for cooling and ventilation systems in a wide range of industries.Featuring ball bearings, this impeller ensures smooth and quiet operation, reducing noise levels and extending the lifespan of the unit. Its durable construction and efficient design make it an ideal choice for demanding environments and applications.The R2E180-AT06-15 is easy to install and offers flexible mounting options, making it compatible with various system configurations. Whether it's for industrial equipment, HVAC systems, or other cooling applications, this EBM-PAPST impeller is a reliable and efficient solution.
Search Keywords:
R2E180AT0615
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$186.79
$186.790
3
$183.87
$551.610
5
$181.12
$905.600
10
$169.40
$1,694.000
25
+
$166.85
$4,171.250
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PF2409-NA005
Natural - 30.48m (100ft)/Spool
TA110DU110
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
3590S-2-503L
Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Sol...
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
219-3-22171-208