R2E190-AO84-22
ebm-papstFan Motorized Impeller - 400VAC - Round - 190mm Dia - Ball - 2750 RPM - 4 Wire Leads with Splice Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E190-AO84-22
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The R2E190-AO84-22 is fan motorized impeller with polyamide (PA6), nylon 6, fiberglass reinforced blades. Operating temperature range is up to 131°F (55°C).
Search Keywords:
R2E190AO8422
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$259.05
$259.050
3
$234.24
$702.720
5
$229.36
$1,146.800
10
$212.29
$2,122.900
25
+
$195.16
$4,879.000
CUSTOMERS
ALSO BOUGHT
AR22S2R-20B
Pushbutton With Selector ring - 2 Position - 2N.O. - Black.
311471-1
Quick Coupler CYL - Female
257-105
Binding Post - Insulated - 0.5in (12.52mm) "D" Hole - #10-32 -30A - Gold - Blue
CTD1X1005AXXX
CURRENT TRANSFORMER REV.17
SSI-LXR9126SID110V
LED Panel Mount Indicator Uni-Color Red 636nm 100mcd 2-Pin