help desk software
DATA SHEET

R2E220-AA40-71

ebm-papst

AC Motorized Impeller Centrifugal Ball Bearing 230V 252 X 73mm .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E220-AA40-71
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
73 x 252 mm
Voltage Rating:
230 V
Power Rating:
85,90 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Fiber Glass Reinforced Plastic
Operating Temperature:
40(Max) °C
Life Cycle:
Discontinued & Replaced
The EBM-PAPST part R2E220-AA40-71 is a reliable and high-performance AC Motorized Impeller. It is specifically designed for applications that require effective air movement and ventilation. Equipped with a centrifugal ball bearing, this impeller ensures smooth operation and reduced noise levels. With a voltage rating of 230V, it delivers exceptional performance and efficiency.Measuring 252 X 73mm, this impeller is compact and easy to install in various systems. It is ideal for use in HVAC systems, cooling units, electronic enclosures, and other devices that require efficient air circulation. The EBM-PAPST R2E220-AA40-71 is built to last with its durable construction and reliable performance.
Search Keywords:
R2E220AA4071
  This product is discontinued, but still in stock
IN STOCK: 351
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$131.38
$131.380
5
$129.33
$646.650
10
$122.86
$1,228.600
25
$116.39
$2,909.750
50
$114.64
$5,732.000
75
$112.92
$8,469.000
100 +
$111.23
$11,123.000
RECOMMENDED REPLACEMENT
R2E220-RA38-01
R2E220-RA38-01
VIEW PRODUCT
Tools/3D Models