R2E220-AA44-98
ebm-papstAC Backward Curved Motorized Impeller - 115VAC - 2170-2650RPM - 165-589CFM - w/Cable + connector. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E220-AA44-98
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
73 x 252 mm
Voltage Rating:
115 V
Power Rating:
100 W
Maximum Airflow:
530 CFM
Noise Level:
74 dB
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
0 to 60 °C
Life Cycle:
Discontinued & Replaced
The R2E220AA4498 is a 115VAC Motorized Impeller with ball bearing, backward curved centrifugal fan feature extremely long blades, these impellers are highly resistant to dirt and dust, their hydraulic efficiency is very high impeller completely made up of plastic PA 66, maintenance-free ball bearing, wire leaded power connection.
Search Keywords:
R2E220AA4498
This product is discontinued, but still in stock
IN STOCK:
176
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$181.64
$181.640
3
$178.80
$536.400
5
$176.12
$880.600
10
$169.86
$1,698.600
25
+
$151.98
$3,799.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AFB0624EH-AF00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
LSA3K
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
1315-4C-24D
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay
TPAK
Hanger for Multimeter
HL2-P-DC24V
Electromechanical Relay 24VDC 650Ohm 15A DPDT (( 28.17mm 21.84mm 35.56mm)) THT General Pur...