R2E220-AB06-05
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing 230V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E220-AB06-05
RoHS:
Yes
HTS:
8414596595
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
220mm dia x 71 mm
Voltage Rating:
230 V
Power Rating:
115 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
N/A
Housing Material:
Plastic
Operating Temperature:
0 to 45 °C
Life Cycle:
Discontinued
The EBM-PAPST R2E220-AB06-05 is a high-quality AC motorized impeller featuring a centrifugal design. This reliable fan operates at 230V and is equipped with ball bearings, ensuring a smooth and quiet operation. The R2E220-AB06-05 is ideal for applications that require powerful airflow and superior cooling capabilities. With its durable construction and efficient design, this fan is built to last and deliver consistent performance.
Search Keywords:
R2E220AB0605
This product is discontinued, but still in stock
IN STOCK:
179
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$139.45
$139.450
3
$137.36
$412.080
5
$135.30
$676.500
10
$133.27
$1,332.700
25
+
$131.27
$3,281.750
Product Guides
CUSTOMERS
ALSO BOUGHT
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
3GC2F0M22
Contactor - 24VDC - Odyssey Series - 2NC/2NO - DIN Rail.
861SSRA208-DC-1
Relay SSR 12mA 32V DC-IN 8A 280V AC-OUT 4-Pin
BAF1-2RN-RH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their MICRO ...
BZ-2RS
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...