R2E220-RA38-13
ebm-papstFan, Centrifugal, 230VAC, 50/60Hz, Ø220x71mm, 541cfm, 116W, 2050rpm, Ball Bearing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E220-RA38-13
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The EBM-PAPST R2E220-RA38-13 is a high-performance centrifugal fan designed for various industrial applications. With a voltage range of 230VAC and a frequency of 50/60Hz, this fan offers reliable and efficient operation. Its compact and robust design makes it suitable for use in tight spaces and demanding environments.Measuring 220mm in diameter and 71mm in depth, this fan is capable of delivering an impressive airflow of 541 cubic feet per minute (cfm). It generates a power output of 116W and operates at a speed of 2050rpm, ensuring effective ventilation and cooling.Equipped with ball bearings, the EBM-PAPST R2E220-RA38-13 offers enhanced durability, quiet operation, and long service life. It is designed to withstand demanding conditions and provide dependable performance.Whether you need to cool electronic components, maintain optimum temperature levels in industrial machinery, or improve airflow in HVAC systems, the EBM-PAPST R2E220-RA38-13 centrifugal fan is a reliable choice that delivers high-performance results.
Search Keywords:
R2E220RA3813
Possible Replacement options available. See Alternatives
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$130.92
$130.920
5
$128.88
$644.400
10
$115.85
$1,158.500
25
$114.12
$2,853.000
50
$106.88
$5,344.000
75
$105.27
$7,895.250
100
+
$103.10
$10,310.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AZ983-1C-12DE
80AMP Super-ISO Automotive Relay 12VDC coil SPDT
SR3P-05C
Conn Relay Socket SKT 3 POS Screw ST SMD
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
D3M-01L3-3
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 0.1A 30VDC 1N Screw Moun...
4NK0AS
Electromechanical Relay SPST-NO/SPST-NC DIN Rail