R2E225-BD92-09
ebm-papstAC Motorized Impeller Axial Ball Bearing - 230V - 706.29CFM/788.69CFM - 69dB/71dB - 225 x 225 x 99mm - 200W. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E225-BD92-09
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
225mm dia x 99 mm
Voltage Rating:
230 V
Power Rating:
200 W
Maximum Airflow:
788CFM
Noise Level:
71 dB
Special Features:
N/A
Termination:
N/A
Housing Material:
Plastic
Operating Temperature:
N/A
The R2E225-BD92-09 is a 230VAC single inlet Centrifugal Fan with ball bearing, wire leaded power connection and 1-phase 2-pole motor with operating capacitor. PA plastic 6, fiberglass-reinforced impeller, variable cable exit. Backward curved features extremely long blade, these impellers are high resistant to the dirt and dust and their hydraulic efficiency is very high. Clockwise direction of rotation seen on rotor, with S1 operation mode.
Search Keywords:
R2E225BD9209
IN STOCK:
150
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$245.18
$245.180
3
$241.50
$724.500
5
$237.88
$1,189.400
10
$224.72
$2,247.200
25
+
$207.38
$5,184.500
Product Guides