R2E225-BD92-37
ebm-papstAC motorized impeller, Dimensions: 225 mmx99 mmx 225 mm, Voltage: 230VAC, Current Rating:0.880A,Flow rate: 789 CFM,Fan speed: 2950 RPM, Rated power : 200W, Noise: 71 dBA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E225-BD92-37
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
An AC motorized impeller with dimensions as 225 mm(Length)x99 mm(Width)x 225 mm(Height), Voltage: 230VAC, Current Rating:0.880A,a flow rate of 789 CFM, a fan speed of 2950 RPM, Rated power : 200W, Noise level: 71 dBA, and having ball bearing. It has a temperature range of -25 °C to 55 °C.
Search Keywords:
R2E225BD9237
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$261.65
$261.650
3
$257.72
$773.160
5
$253.86
$1,269.300
10
$241.92
$2,419.200
25
+
$234.83
$5,870.750
Product Guides
CUSTOMERS
ALSO BOUGHT
37XR-A
Digital Multimeter - True RMS - 4-3/4 Digit LCD - 10,000 Counts - Max: 40 H, 40 MHz, 400 μ...
6PA1
Enclosed Basic Series Limit Switch - Replacement Part - Q2 Actuator - Roller Lever
BZ-2RL2-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZ-2RW84-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
AHX695-24O
Switch Access LED