R2E225-BE51-09
ebm-papstFan Motorized Impellers - 115 V - AC - Round - 225 mm x 88.3 mm - 21.4 m³/min - 75.0 dB(A) - 4 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E225-BE51-09
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
225mm dia x 107 mm
Voltage Rating:
115 V
Power Rating:
185 W
Maximum Airflow:
756 CFM
Noise Level:
75 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 50 °C
The R2E225-BE51-09 is a 115VAC Motorized Impeller/EC Centrifugal Fan with a maintenance-free ball bearing and fiberglass-reinforced plastic PA 6.6 impeller. This R2E225 series Ø225mm backward curved impeller is highly resistance to dirt and dust. It features variable cable exit and very high hydraulic efficiency. The direction of rotation is clock wise as seen from the intake side.
Search Keywords:
R2E225BE5109
Possible Replacement options available. See Alternatives
IN STOCK:
31
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$172.54
$172.540
3
$169.84
$509.520
5
$167.30
$836.500
10
$161.36
$1,613.600
25
+
$144.37
$3,609.250
Product Guides