R2E225-BE51-13
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing 115V 756CFM 75dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E225-BE51-13
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
225mm dia x 107 mm
Voltage Rating:
115 V
Power Rating:
185 W
Maximum Airflow:
756 CFM
Noise Level:
75 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 50 °C
The EBM-PAPST part R2E225-BE51-13 is an AC Motorized Impeller Centrifugal Ball Bearing that operates on 115V power. With a maximum airflow of 756 cubic feet per minute (CFM) and a noise level of 75dB, this high-performance impeller is ideal for applications that require efficient air circulation and cooling. The centrifugal design ensures a powerful airflow, while the ball bearing construction provides durability and smooth operation. Whether it's for industrial use or cooling applications in commercial settings, this EBM-PAPST impeller is a reliable and efficient solution.
Search Keywords:
R2E225BE5113
Possible Replacement options available. See Alternatives
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$244.64
$244.640
3
$240.82
$722.460
5
$237.21
$1,186.050
10
$228.93
$2,289.300
25
+
$212.29
$5,307.250
Product Guides
CUSTOMERS
ALSO BOUGHT
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
21011-84
Power Relay 120VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
UA18CLD15AK
Ult Prox Lp M18 Dif 0-10V Cab |Carlo Gavazzi UA18CLD15AK
EX-13A
Photoelectric Sensor Thru-beam Light ON NPN 0.5m
FFB0924EHE
DC Fans DC Axial Fan - 92x38mm - 24VDC