R2E280-AE52-05
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing 230V 280 X 127mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2E280-AE52-05
RoHS:
Yes
HTS:
8414596590
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
280mm dia x 127 mm
Voltage Rating:
230 V
Power Rating:
225 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
0 to 40 °C
The R2E280-AE52-05 is a centrifugal fan featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fan, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility. Supply Voltage 230 V ac Operating Temperature -13 ~ 104°F (-25 ~ 40°C)
Blower Type Centrifugal
AC Operation
Air Flow 2110m³/h
Series R2E280
Width 280mm
Depth 125mm
Dimensions 280 (Dia.) x 125 Dmm
Fan Speed 2700rpm
Noise Level 76dB(A)
Bearing Type Ball
Direction of Curve Backward
Search Keywords:
R2E280AE5205
IN STOCK:
140
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$366.70
$366.700
3
$361.20
$1,083.600
5
$355.78
$1,778.900
10
+
$337.54
$3,375.400
CUSTOMERS
ALSO BOUGHT
4600N
AC Fans AC Tubeaxial Fan, 119x119x38mm, 115VAC, 105.9CFM, 18W, 3100RPM, 50dBA, Sintec Bear...
Z15GW4B
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.27N Screw Mount...
E5CCRX3D5M000
Digital Temperature Controller AC/DC24V
R2E220-AB08-12
Fan, Centrifugal, 115VAC, 50/60Hz, Ø220x71mm, 630CFM, 130W, 3050rpm, Ball Bearing