help desk software
DATA SHEET

R2S133-AB03-22

ebm-papst

AC Motorized Impeller Centrifugal Ball Bearing 230V 188CFM 60dB

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2S133-AB03-22
RoHS:
Yes
HTS:
8414596090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Motorized Impeller
Dimension:
133mm dia x 91 mm
Voltage Rating:
230 V
Power Rating:
45 W
Maximum Airflow:
188 CFM
Noise Level:
60 dB
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 55 °C
Life Cycle:
Discontinued & Replaced
AC Motorized Impeller Centrifugal Ball Bearing 230V 188CFM 60dB
Search Keywords:
R2S133AB0322
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
R2S133-AE17-22
R2S133-AE17-22
VIEW PRODUCT
Tools/3D Models