R2S133-AE17-05
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing 230V 164.8CFM/188.34CFM 55dB/58dB
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2S133-AE17-05
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
133mm dia x 91 mm
Voltage Rating:
230 V
Power Rating:
36 W
Maximum Airflow:
188 CFM
Noise Level:
58 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
N/A
Operating Temperature:
0 to 60 °C
AC Motorized Impeller Centrifugal Ball Bearing 230V 164.8CFM/188.34CFM 55dB/58dB
Search Keywords:
R2S133AE1705
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$153.99
$153.990
3
$151.68
$455.040
5
$149.41
$747.050
10
$147.17
$1,471.700
25
+
$144.46
$3,611.500
Product Guides