R2S175-AB60-38
ebm-papstAC Motorized Impeller Centrifugal Ball Bearing 115V 253CFM 54dB 175 X 69mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R2S175-AB60-38
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
175mm dia x 69 mm
Voltage Rating:
115 V
Power Rating:
65 W
Maximum Airflow:
253 CFM
Noise Level:
54 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
0 to 45 °C
Introducing the EBM-PAPST R2S175-AB60-38 AC Motorized Impeller, a high-quality centrifugal fan with ball bearings designed for superior performance and durability. This fan operates at 115V, providing a powerful airflow of 253CFM while maintaining a low noise level of 54dB. With dimensions of 175 x 69mm, this compact and efficient motorized impeller is perfect for a variety of applications where space is limited but airflow is crucial. Upgrade your ventilation system with the reliable and high-performance EBM-PAPST R2S175-AB60-38 AC Motorized Impeller today.
Search Keywords:
R2S175AB6038
IN STOCK:
146
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$103.33
$103.330
5
$101.78
$508.900
10
$88.65
$886.500
25
$85.20
$2,130.000
50
$80.20
$4,010.000
100
$79.00
$7,900.000
250
+
$77.82
$19,455.000
Product Guides