Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R3G175-AF01-02
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
175mm dia x 85 mm
Voltage Rating:
230 V
Power Rating:
67 W
Maximum Airflow:
403CFM
Noise Level:
72 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
0 to 60 °C
AC Motorized Impeller Centrifugal Ball Bearing 230V 403.2CFM 72dB
Search Keywords:
R3G175AF0102
IN STOCK:
0
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$356.20
$356.200
3
$350.85
$1,052.550
5
$345.59
$1,727.950
10
+
$337.20
$3,372.000
Product Guides