Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
R3G190-AF50-01
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Motorized Impeller
Dimension:
190mm dia x 109 mm
Voltage Rating:
230 V
Power Rating:
135 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-25 to 60 °C
AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 277V
Search Keywords:
R3G190AF5001
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$512.61
$512.610
3
$498.56
$1,495.680
5
$491.08
$2,455.400
10
+
$483.72
$4,837.200
Product Guides